976XBXH-24A
Schneider Electric-Legacy RelaysElectromechanical Relay 24VAC 250Ohm 5A DPDT (29.5x13x25.5)mm THT Slim Line Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
976XBXH-24A
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-20 to 55 °C
Coil Resistance:
250 Ohm
The Magnecraft / Schneider Electric 976XBXH-24A is a versatile and reliable electromechanical relay designed for a wide range of applications. This compact relay features a 24VAC coil voltage and a low resistance of 250Ohm, making it ideal for various industrial and commercial uses.With its double pole double throw (DPDT) configuration, the relay offers flexible switching capabilities and can handle a maximum current of 5A. The slimline design of this relay, measuring 29.5x13x25.5mm, allows for easy integration into space-constrained environments.Built with high-quality materials, the Magnecraft / Schneider Electric 976XBXH-24A ensures long-lasting performance and reliable operation. Its through-hole technology (THT) mounting style provides stability and secure connections for enhanced durability.Choose the 976XBXH-24A relay for your projects and enjoy the convenience and efficiency of this versatile electromechanical relay solution.
Search Keywords:
976XBXH24A
IN STOCK:
502
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$17.75
$177.500
30
$16.40
$492.000
50
$14.79
$739.500
100
$7.47
$747.000
250
$7.16
$1,790.000
500
$7.12
$3,560.000
1,000
+
$7.08
$7,080.000
Product Guides
CUSTOMERS
ALSO BOUGHT
250111E
Switch Rocker (ON) None OFF DPST Quick Connect/Solder Lug Rocker 15A 250VAC 50000Cycles
CXE240A5
Solid State Relay - 18-36 VAC Control - 5 A Max Load - 12-280 VAC Operating - Zero Voltage...
929647-01-07-I
Pin Strip Header - 7 Pins - Single Row - Straight - 0.235 in Mating Length - 0.110 in Tail...