9AS1D52-110
Schneider Electric-Legacy RelaysElectromechanical Relay SPST-NO 30A 110/125VDC 12.1KOhm Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
9AS1D52-110
Alias/AKA:
W9AS1D52-110
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110/125 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
30 A
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Electromechanical Relay SPST-NO 30A 110/125VDC 12.1KOhm Flange Mount
Search Keywords:
9AS1D52110
IN STOCK:
42
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$6.217
$31.085
50
$4.899
$244.950
100
$4.746
$474.600
250
$4.466
$1,116.500
500
$4.338
$2,169.000
1,000
$4.216
$4,216.000
2,500
$4.153
$10,382.500
5,000
+
$3.992
$19,960.000
Product Guides