A314XAX48P-24D
Schneider Electric-Legacy RelaysElectromechanical Relay 24VDC 472Ohm 10A SPDT (34.79x34.79x57.2)mm Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
A314XAX48P-24D
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
472 Ohm
Electromechanical Relay 24VDC 472Ohm 10A SPDT (34.79x34.79x57.2)mm Plug-In General Purpose Relay
Search Keywords:
A314XAX48P24D
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$11.934
$59.670
25
$6.951
$173.775
50
$6.847
$342.350
100
$6.744
$674.400
250
$6.154
$1,538.500
500
$4.422
$2,211.000
1,000
+
$4.298
$4,298.000
Product Guides