KHS-17D11-12
Schneider Electric-Legacy RelaysElectromechanical Relay 12VDC 160Ohm 3A 4PDT Plug-In Control Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
KHS-17D11-12
RoHS:
Yes
HTS:
8536410020
Supplier Standard Pack
1
Type:
Control Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Coil Current:
75 mA
Coil Resistance:
160 Ohm
Dimension:
N/A
Operating Temperature:
N/A
Termination Style:
Quick Connect
Contact Arrangement:
4PDT
Contact Form:
4 Form C
Maximum Current Rating:
3 A
Mounting:
Connector
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 12VDC 160Ohm 3A 4PDT Plug-In Control Relay
Search Keywords:
KHS17D1112
This product is not in stock and cannot be back-ordered
Product Guides