Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
SSR210DIN-AC
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Output Type:
AC
Maximum Output Voltage:
280 V
Maximum Output Current:
10 A
Output Device:
N/A
Input Type:
AC
Input Voltage:
280 V
Mounting:
Screw,Din-Rail
Circuit Arrangement:
N/A
Contact Form:
2 Form C
Termination Style:
PC Pin
Dimension:
30 x 80.97(Max) x 115(Max) mm
Life Cycle:
Discontinued & Replaced
Relay SSR 12mA 280V AC-IN 10A 280V AC-OUT 4-Pin
Search Keywords:
SSR210DINAC
This product is discontinued, but still in stock
IN STOCK:
3
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$148.35
$148.350
5
$137.99
$689.950
10
$132.49
$1,324.900
20
$91.34
$1,826.800
50
$87.96
$4,398.000
80
$86.64
$6,931.200
250
+
$77.46
$19,365.000
Product Guides