TDRPRO-5102
Schneider Electric-Legacy RelaysElectromechanical Relay 12/240VDC 12V to 240VAC 12A DPDT (48x48x109.2)mm DIN Rail Time Delay Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
TDRPRO-5102
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
DIN Rail
Type:
Time Delay Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
12 to 240 V
AC Coil Voltage:
12 to 240 V
Contact Form:
2 Form C
Maximum Current Rating:
12 A
Termination Style:
8-Pin Circular Plug
Time Range:
0.1sec to 999h
Life Cycle:
Discontinued
Electromechanical Relay 12/240VDC 12V to 240VAC 12A DPDT (48x48x109.2)mm DIN Rail Time Delay Relay
Search Keywords:
TDRPRO5102
This product is discontinued, but still in stock
IN STOCK:
111
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$278.28
$278.280
3
$275.50
$826.500
5
$272.75
$1,363.750
10
$265.79
$2,657.900
20
+
$256.15
$5,123.000
Product Guides
Accessories
70-464-1
Conn Relay Socket SKT 8 POS Screw ST Panel Mount
16-TDRPROSC
Metal And Plastic Clips
70-750DL8-1
Conn Relay Socket SKT 8 POS Screw ST Panel Mount
70-750E8-1
Conn Relay Socket SKT 8 POS Screw ST Panel Mount
16-750/788CBJ-1
Conn Coil Bus Jumper SKT
16-750/788FT-1
Write-On Plastic Label for Sockets
70-169-1
Conn Relay Socket SKT 8 POS Screw ST Panel Mount
70-750EL8-1
Conn Relay Socket SKT 8 POS Screw ST Panel Mount
CUSTOMERS
ALSO BOUGHT
205205-2
CRIMP SNAP RCPT ASSY,SIZE 2
22-01-1042
Conn Housing F 4 POS 2.5mm Crimp ST Cable Mount KK® Bag
180-015-273L000
Female High-Density D-Sub 15 Position Straight Crimp and Poke
1857919
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
FN2060-10-06
Power Line Filter - Chassis - 10 A - 250 VAC - EMI - RFI - Quick Connect - 800 µH - 0.47 µ...