W107DIP-7
Schneider Electric-Legacy RelaysReed Relays 12VDC 1KOhm 0.5A SPST-NO (19x7.62x7.49)mm THT Dry
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W107DIP-7
Alias/AKA:
107DIP-7
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
120 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 VA
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 12VDC 1KOhm 0.5A SPST-NO (19x7.62x7.49)mm THT Dry
Search Keywords:
W107DIP7
This product is discontinued, but still in stock
IN STOCK:
1,417
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$13.79
$137.900
30
$12.74
$382.200
50
$12.47
$623.500
100
$11.59
$1,159.000
250
$11.42
$2,855.000
500
$11.25
$5,625.000
1,000
+
$11.08
$11,080.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
C1700H
Switch Toggle ON OFF SPST Flat Lever Quick Conn 20A 250VAC 745.7VA Panel Mount with Thread...
1-5747150-4
9 Position D-Sub Receptacle, Female Sockets Connector
3852A-282-104AL
Rotary Potentiometer - 100K Ohm - 2W - 1(Elec)/1(Mech)Turn 28.55 X 19.05 X 23.55mm - Solde...
RH2B-UDC12V
Power Relay 12VDC 10A DPDT(27.5x21x42)mm Socket
1390-2PC
Conn Relay Socket SKT 8 POS Solder ST Thru-Hole