W117SIP-3
Schneider Electric-Legacy RelaysReed Relays 12VDC 1KOhm 0.5A SPST-NO (19x7.36x7.36)mm THT Dry .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W117SIP-3
Alias/AKA:
117SIP-3
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
120 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 VA
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
The Magnecraft / Schneider Electric part W117SIP-3 is a compact and versatile reed relay suitable for a wide range of applications. With a coil voltage of 12VDC, this SPST-NO (Single Pole Single Throw - Normally Open) relay can effectively switch up to 0.5A of current. The relay has a low resistance of 1KOhm, ensuring efficient and reliable operation.Measuring just 19x7.36x7.36mm, this Through-Hole Technology (THT) dry reed relay is space-saving and can be easily mounted on PCBs or other circuit boards. The dry construction eliminates the risk of contact welding, ensuring long-lasting performance and high resilience to environmental factors.Built by the reputable Magnecraft and Schneider Electric brand, this Reed Relay offers exceptional quality and durability. It is commonly used in various applications including telecommunications, automation, security systems, and more. Trust this reliable and efficient reed relay for your electrical switching needs.
Search Keywords:
W117SIP3
This product is discontinued, but still in stock
IN STOCK:
1,861
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$8.00
$80.000
30
$6.46
$193.800
50
$6.36
$318.000
100
$6.16
$616.000
250
$5.36
$1,340.000
500
$4.53
$2,265.000
1,000
+
$4.40
$4,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3250W-1-203
Res Wirewound Trimmer 20K Ohm 5% 1W 25(Elec)Turn 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-H...
PS1040ABLK
Pushbutton Switch - SPST-NO - Standard - 3A - 125VAC - Black Round Button Actuator - Solde...
CA7-PA-10
Relay Accessories Auxiliary Contact Block for Contactor
EPS-45-24
AC/DC Power Supply - 1 Output - 24V@2.1A - 45.6W
XM3B-0922-111
RFID System RS-232C Communications Connector