W171DIP-10
Schneider Electric-Legacy RelaysReed Relays 24VDC 2.2KOhm 0.5A SPST-NO (19x7.62x7.49)mm THT Dry .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W171DIP-10
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
60 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 VA
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
The Magnecraft / Schneider Electric W171DIP-10 is a high-quality Reed Relay designed for reliability and efficiency. This compact relay has a coil voltage of 24VDC and a resistance of 2.2KOhm, making it suitable for a wide range of applications.With a single-pole, single-throw normally open configuration, this relay provides excellent performance in switching circuits with a maximum current rating of 0.5A. Its compact dimensions of 19x7.62x7.49mm and through-hole mounting (THT) design ensure easy installation and integration into various electronic systems.The W171DIP-10 employs dry reed technology, ensuring fast and accurate switch operation with minimal contact resistance. This feature, combined with its durable construction, makes it suitable for demanding applications that require long-lasting performance and high electrical isolation.Whether you need to control small loads in industrial machinery, medical equipment, or other electronic devices, the Magnecraft / Schneider Electric W171DIP-10 Reed Relay offers a reliable and efficient solution.
Search Keywords:
W171DIP10
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
665
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$9.24
$92.400
30
$6.35
$190.500
50
$6.26
$313.000
100
$6.08
$608.000
250
$5.32
$1,330.000
500
$4.49
$2,245.000
1,000
+
$4.37
$4,370.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2N4401
Transistor - BJT - NPN - DC Collector Current 0.6A - Power Dissipation 600mW - 3 Pin - TO...
25.192.0853.0
Conn Cage Clamp Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 10A Carton
PFE380D25
Solid State Relay - 15-32 VDC Control Voltage Range - 25 A Maximum Load Current - 48-530 V...
W171DIP-20
Reed Relays 24VDC 2.2KOhm 0.5A SPST-NC (19x7.62x7.49)mm THT Dry
850F100E
Res Wirewound 100 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount