help desk software

W171DIP-12

Schneider Electric-Legacy Relays

Reed Relays 5VDC 200Ohm 0.5A SPST-NC (19x7.62x7.49)mm THT Dry

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W171DIP-12
Alias/AKA:
171DIP-12
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NC
Maximum AC Switching Voltage:
60 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 VA
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 5VDC 200Ohm 0.5A SPST-NC (19x7.62x7.49)mm THT Dry
Search Keywords:
W171DIP12
   This product has been discontinued by the supplier
Minimum Order:
10
Multiple:
10
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.