W171DIP-20
Schneider Electric-Legacy RelaysReed Relays 24VDC 2.2KOhm 0.5A SPST-NC (19x7.62x7.49)mm THT Dry
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W171DIP-20
Alias/AKA:
171DIP-20
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NC
Maximum AC Switching Voltage:
60 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 VA
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 24VDC 2.2KOhm 0.5A SPST-NC (19x7.62x7.49)mm THT Dry
Search Keywords:
W171DIP20
This product is discontinued, but still in stock
IN STOCK:
3,313
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$15.77
$78.850
25
$14.98
$374.500
50
$14.11
$705.500
100
$13.55
$1,355.000
500
+
$12.98
$6,490.000
Product Guides