W171DIP-23
Schneider Electric-Legacy RelaysReed Relays 12VDC 1KOhm 0.5A DPST-NO (19x7.62x7.49)mm THT Dry .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W171DIP-23
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
60 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 VA
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
The Magnecraft / Schneider Electric W171DIP-23 is a compact and versatile reed relay designed for a variety of applications. With a voltage rating of 12VDC and a contact resistance of 1KOhm, this relay offers reliable and efficient control for your electrical circuits. The relay features a double-pole single throw normally open configuration, making it suitable for both high-power and low-power applications. Measuring at 19x7.62x7.49mm, the W171DIP-23 can easily be integrated into your existing electronic systems. This through-hole mounted relay is designed for dry environments, ensuring reliable operation in various conditions. Whether you need to switch power, control signals, or other types of electrical currents, this Magnecraft / Schneider Electric reed relay is built to meet your needs.
Search Keywords:
W171DIP23
This product is discontinued, but still in stock
IN STOCK:
619
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$9.14
$91.400
30
$7.38
$221.400
50
$7.27
$363.500
100
$7.04
$704.000
250
$6.44
$1,610.000
500
$6.35
$3,175.000
1,000
+
$6.25
$6,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3299P-1-103LF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 11.55 X 6.1mm) Pin T...
3006W-1-502LF
Res Cermet Trimmer 5K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 5.08 X 6.35mm) Pin ...
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
203-22-1-65-153-7-2-6
Circuit Breaker Supplementary Protector 2Pole 15A 120VAC
3610S-1-202
Digital Precision Potentiometer - 2K Ohms - 1.5W - 39.81 x 31.5 mm - J-Hook - Panel Mount.