W171DIP-24
Schneider Electric-Legacy RelaysReed Relays 24VDC 2.2KOhm 0.5A DPST-NO (19x7.62x7.49)mm THT Dry
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W171DIP-24
RoHS:
Yes
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
60 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 VA
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
Reed Relays 24VDC 2.2KOhm 0.5A DPST-NO (19x7.62x7.49)mm THT Dry
Search Keywords:
W171DIP24
This product is not in stock and cannot be back-ordered
Product Guides