W171DIP-27
Schneider Electric-Legacy RelaysReed Relays 12VDC 1KOhm 0.5A DPST-NO (19x7.62x7.49)mm THT Dry .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W171DIP-27
Alias/AKA:
171DIP-27
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
60 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 VA
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
The MAGNECRAFT / SCHNEIDER ELECTRIC W171DIP-27 is a high-quality reed relay designed for reliable performance in various electronic applications. This 12VDC relay features a low resistance of 1 KOhm and a maximum switching current of 0.5A, making it suitable for a wide range of electrical circuits. The relay has a DPST-NO configuration and is compactly designed with dimensions of 19x7.62x7.49mm for easy integration into your PCB. With through-hole technology (THT) and dry reed contacts, this relay offers excellent durability and longevity. Upgrade your electronic projects with the trusted W171DIP-27 reed relay from MAGNECRAFT / SCHNEIDER ELECTRIC.
Search Keywords:
W171DIP27
This product is discontinued, but still in stock
IN STOCK:
449
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$9.80
$98.000
30
$9.48
$284.400
50
$9.04
$452.000
100
$8.77
$877.000
250
$7.55
$1,887.500
500
$6.65
$3,325.000
1,000
+
$6.47
$6,470.000
Product Guides
CUSTOMERS
ALSO BOUGHT
64XR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.19 X 6.86mm) Pin ...
1217641-1
TAB, 059 SERIES, R.H. MAG-MATE
RJR24FW503R
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 0.01% 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55m...
3262W-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.35 X 4.32 X 7.37mm - Pin ...
1217642-1
TAB, 059 SERIES, L.H. MAG-MATE