W171DIP-4
Schneider Electric-Legacy RelaysReed Relays 12VDC 1.2KOhm 0.5A SPST-NO (19x7.62x7.49)mm THT Dry .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W171DIP-4
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
60 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 VA
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
The MAGNECRAFT / SCHNEIDER ELECTRIC W171DIP-4 is a versatile reed relay designed for reliable and efficient performance. This 12VDC relay has a resistance of 1.2KOhm and a current rating of 0.5A, making it ideal for a wide range of applications. The SPST-NO configuration ensures seamless connectivity, while the compact design (19x7.62x7.49mm) allows for easy integration into various electronic setups. This Through-Hole Technology (THT) relay is dry and offers dependable operation for your electronic projects.
Search Keywords:
W171DIP4
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
500
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$9.43
$94.300
30
$5.39
$161.700
100
$5.14
$514.000
250
$4.49
$1,122.500
500
$3.79
$1,895.000
1,000
$3.69
$3,690.000
2,500
$3.63
$9,075.000
5,000
+
$3.54
$17,700.000
Product Guides