W172DIP-1
Schneider Electric-Legacy RelaysReed Relays 5VDC 200Ohm 0.5ADC/0.25AAC SPDT (19x7.62x7.49)mm THT Dry .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W172DIP-1
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
60 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
N/A
Maximum Switching Current:
0.5DC/0.25AC A
Maximum Switching Power:
4 VA
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
The Magnecraft / Schneider Electric W172DIP-1 is a high-quality reed relay designed for reliable performance in a variety of applications. These reed relays operate at a voltage of 5VDC and have a resistance of 200Ohm, making them compatible with a wide range of electronic circuits. With a current rating of 0.5ADC/0.25AAC, they are capable of handling both direct and alternating current. These single-pole, double-throw (SPDT) reed relays are compactly sized at 19x7.62x7.49mm, making them ideal for space-constrained projects. They are designed for through-hole mounting (THT), ensuring easy and secure installation on circuit boards. With their dry contact design, these reed relays offer reliable switching with minimal contact resistance and long operational life. They are suitable for use in a variety of applications, including industrial control systems, telecommunications, test and measurement equipment, and more. Choose the Magnecraft / Schneider Electric W172DIP-1 reed relay for efficient and durable performance in your electronic projects.
Search Keywords:
W172DIP1
This product is discontinued, but still in stock
IN STOCK:
680
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$9.84
$98.400
30
$9.69
$290.700
50
$9.55
$477.500
100
$9.40
$940.000
250
$9.26
$2,315.000
500
$9.12
$4,560.000
1,000
+
$8.99
$8,990.000
Product Guides
CUSTOMERS
ALSO BOUGHT
507002B00000G
Heat Sink Passive TO-220 Hat Channel Screw Mount Aluminum 15.6°C/W Black Anodized
MMWA2P1K-F
Metalized Polyester Film Capacitor - Axial - 0.1uF (+/-) 10% - 250VDC - 0.24in(6.1mm) Dia...
1-390262-1
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
5103308-2
Connector Header Through Hole 14 position 0.100" (2.54mm)
A420-065762-00
DC Frame Solenoid