W172DIP-150
Schneider Electric-Legacy RelaysReed Relays 24VDC 3.2KOhm 0.5ADC/0.25AAC SPDT (19x7.62x7.49)mm THT Dry .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W172DIP-150
Alias/AKA:
172DIP-150
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
60 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
N/A
Maximum Switching Current:
0.5DC/0.25AC A
Maximum Switching Power:
4 VA
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
The MAGNECRAFT / SCHNEIDER ELECTRIC W172DIP-150 is a high-quality reed relay designed for 24VDC applications. This SPDT (Single Pole Double Throw) relay has a contact rating of 3.2KOhm, 0.5ADC, and 0.25AAC, making it ideal for a variety of industrial and automation applications. With a compact size of 19x7.62x7.49mm and through-hole mounting (THT), this dry reed relay offers reliable and efficient performance in a space-saving design. Trust in the quality and durability of MAGNECRAFT / SCHNEIDER ELECTRIC products for your relay needs.
Search Keywords:
W172DIP150
This product is discontinued, but still in stock
IN STOCK:
691
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$34.02
$340.200
30
$32.39
$971.700
50
$25.50
$1,275.000
100
$24.52
$2,452.000
250
$24.34
$6,085.000
500
$24.16
$12,080.000
1,000
+
$23.98
$23,980.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1376020-2
DYNAMIC D2100 HDR H ASSY 12P Y
EX-F1
Level Sensor 24V
HS6B-02B01
Switch Safety Interlock N.C. DPST Key 2.5A 250VAC 250VDC Screw Mount Cable 1000000Cycles
W107DIP-8
Reed Relay, Dry - SPST-NO - 14 DIP (8 Leads) - w/Diode - 0.5A/10W - 100Vdc/ACPk - 24Vdc
A1612DSY
Switch Access Push Button Switch LED