help desk software
DATA SHEET

W172DIP-3

Schneider Electric-Legacy Relays

Reed Relays 12VDC 500Ohm 0.5ADC/0.25AAC SPDT (19x7.62x7.49)mm THT Dry .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W172DIP-3
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
60 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
N/A
Maximum Switching Current:
0.5DC/0.25AC A
Maximum Switching Power:
4 VA
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
The Magnecraft / Schneider Electric W172DIP-3 is a versatile and reliable Reed Relay. Designed to operate with 12VDC input voltage, the relay features a resistance of 500 Ohm and can handle up to 0.5ADC or 0.25AAC current. The relay is SPDT (Single Pole Double Throw), allowing for flexible switching options.With dimensions of 19x7.62x7.49mm, the W172DIP-3 is compact and suitable for various applications. The relay is designed for through-hole mounting (THT) and offers a dry contact, ensuring efficient and reliable performance.Whether you are looking to switch signals in electronic circuits, control small motors, or perform other tasks requiring precise and efficient switching, the W172DIP-3 Reed Relay from Magnecraft / Schneider Electric is an excellent choice. Its small size, low power consumption, and robust construction make it a reliable component for various industrial and commercial applications.
Search Keywords:
W172DIP3
  This product is discontinued, but still in stock
IN STOCK: 329
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$17.72
$177.200
30
$12.54
$376.200
50
$12.15
$607.500
100
$11.61
$1,161.000
250
$10.16
$2,540.000
500
$8.71
$4,355.000
1,000 +
$8.58
$8,580.000
Tools/3D Models