W172DIP-5
Schneider Electric-Legacy RelaysReed Relays 5VDC 200Ohm 0.5ADC/0.25AAC SPDT (19x7.62x7.49)mm THT Dry .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W172DIP-5
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
60 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
N/A
Maximum Switching Current:
0.5DC/0.25AC A
Maximum Switching Power:
4 VA
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
The Magnecraft / Schneider Electric part W172DIP-5 is a reliable and high-performing Reed Relay. Designed for a 5VDC power supply, this relay offers a low resistance of 200 Ohms, making it suitable for various applications. With a durable single-pole, double-throw (SPDT) configuration, it allows for versatile switching between two different circuits. This compact relay has a compact size of 19x7.62x7.49mm, making it suitable for space-constrained environments. It is designed for through-hole mounting (THT), ensuring easy installation on printed circuit boards. Featuring a dry construction, this Reed Relay provides excellent electrical isolation and protection against dust, moisture, and other contaminants. It can handle a maximum current of 0.5ADC or 0.25AAC, making it suitable for various low-power switching applications. Overall, the Magnecraft / Schneider Electric W172DIP-5 Reed Relay offers high reliability, efficient performance, and easy installation, making it an ideal choice for a wide range of industrial and commercial applications.
Search Keywords:
W172DIP5
This product is discontinued, but still in stock
IN STOCK:
1,122
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$9.55
$95.500
30
$9.24
$277.200
50
$8.81
$440.500
100
$8.55
$855.000
250
$8.07
$2,017.500
500
$7.84
$3,920.000
1,000
+
$7.73
$7,730.000
Product Guides
CUSTOMERS
ALSO BOUGHT
W171DIP-10
Reed Relays 24VDC 2.2KOhm 0.5A SPST-NO (19x7.62x7.49)mm THT Dry
250011E735
Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Rocker 15A 250VAC 50000Cycles
W171DIP-20
Reed Relays 24VDC 2.2KOhm 0.5A SPST-NC (19x7.62x7.49)mm THT Dry
W171DIP-25
Reed Relays 5VDC 500Ohm 0.5A DPST-NO (19x7.62x7.49)mm THT Dry
D-602-55
Contact SKT 16 Size Solder ST Cable Mount 24-30AWG