W172DIP-7
Schneider Electric-Legacy RelaysReed Relays 12VDC 500Ohm 0.5ADC/0.25AAC SPDT (19x7.62x7.49)mm THT Dry .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W172DIP-7
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
60 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
N/A
Maximum Switching Current:
0.5DC/0.25AC A
Maximum Switching Power:
4 VA
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
The Magnecraft / Schneider Electric part W172DIP-7 is a high-quality reed relay designed for various industrial applications. With a voltage rating of 12VDC and a resistance of 500Ohm, this relay offers reliable performance and efficient switching capabilities. The SPDT configuration ensures versatile functionality, allowing it to control different circuit configurations. Measuring at 19x7.62x7.49mm, this Through-Hole Technology (THT) relay can be easily mounted on a printed circuit board for seamless integration into your electronic systems. The dry construction ensures minimal power consumption and a long operational life. Whether you need to control low voltage DC or AC currents up to 0.5ADC/0.25AAC, the W172DIP-7 reed relay is an excellent choice for your switching needs.
Search Keywords:
W172DIP7
This product is discontinued, but still in stock
IN STOCK:
1,161
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$19.01
$190.100
30
$17.11
$513.300
50
$15.52
$776.000
100
$14.33
$1,433.000
250
$12.53
$3,132.500
500
$12.41
$6,205.000
1,000
+
$12.28
$12,280.000
Product Guides
CUSTOMERS
ALSO BOUGHT
W172DIP-5
Reed Relays 5VDC 200Ohm 0.5ADC/0.25AAC SPDT (19x7.62x7.49)mm THT Dry
EFB0412VHD
DC Fans DC Axial Fan - 40x20mm - 12VDC
RB105-DE
PCB mount SPST NO Relay. 24VDC coil. Uses TP04 relay socket.
10-8120
Thrml Mgmt Access Thermal Grease White Paste 1.8X10e-3Cal/cm.sec.°K 2X10e15Ohm.cm Tube
XA1E-BV304-R
Switch Emergency Stop N.C. 4PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount