help desk software

W199ABMX-7

Schneider Electric-Legacy Relays

Electromechanical Relay 120VAC 290Ohm 40A DPDT (63.5x79.2x64.26)mm Power Relay

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W199ABMX-7
Alias/AKA:
199ABMX-7
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
40 A
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
Electromechanical Relay 120VAC 290Ohm 40A DPDT (63.5x79.2x64.26)mm Power Relay
Search Keywords:
W199ABMX7
IN STOCK: 60
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$63.69
$63.690
5
$57.25
$286.250
10
$55.65
$556.500
30
$51.40
$1,542.000
60
$50.62
$3,037.200
120
$49.87
$5,984.400
270 +
$48.35
$13,054.500