W199ABX-14
Schneider Electric-Legacy RelaysElectromechanical Relay 120VAC 290Ohm 40A DPDT (63.5x79.2x58.67)mm Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W199ABX-14
Alias/AKA:
199ABX-14
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
40 A
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
The Magnecraft / Schneider Electric W199ABX-14 Electromechanical Relay is a high-quality power relay designed for efficient and reliable electrical switching applications. With a voltage rating of 120VAC and a resistance of 290 Ohms, this DPDT (double-pole double-throw) relay can handle a maximum current of 40A. Featuring a compact size of 63.5x79.2x58.67mm, this power relay is perfect for space-constrained installations. It is built to withstand demanding environments and offers excellent durability and performance. The Magnecraft / Schneider Electric W199ABX-14 relay is an essential component for various industrial and residential applications, including motor controls, lighting systems, HVAC systems, and much more. Trust this reliable and versatile relay for all your electrical switching needs.
Search Keywords:
W199ABX14
IN STOCK:
165
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$67.89
$67.890
5
$67.21
$336.050
10
$60.83
$608.300
30
$60.22
$1,806.600
50
$50.79
$2,539.500
100
$50.28
$5,028.000
250
+
$49.78
$12,445.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2FC54-73
1-pole - ON-OFF-ON - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - Sc...
RHS75RE
Res Wirewound Rheostat 75 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm)...
K10P-11A15-120
Power Relay 120VAC 15A DPDT(28.2x21.8x34.9)mm Socket Medical
G2R-1-E-DC24
Power Relay 24VDC 16A SPDT(29x13x25.5)mm THT
4600N
AC Fans AC Tubeaxial Fan, 119x119x38mm, 115VAC, 105.9CFM, 18W, 3100RPM, 50dBA, Sintec Bear...