W199ADX-4
Schneider Electric-Legacy RelaysElectromechanical Relay 120VAC 290Ohm 40A SPST-NO-DM (63.5x61.7x55.37)mm Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W199ADX-4
Alias/AKA:
199ADX-4
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO-DM
Maximum Current Rating:
40 A
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
The MAGNECRAFT / SCHNEIDER ELECTRIC W199ADX-4 is a high-quality electromechanical relay designed for power applications. This 120VAC relay features a low resistance of 290 Ohms and a high current rating of 40A, making it perfect for industrial and commercial use. The single-pole, single-throw normally open configuration ensures reliable performance in demanding environments. With compact dimensions measuring 63.5x61.7x55.37mm, this power relay is a versatile and durable solution for a wide range of applications.
Search Keywords:
W199ADX4
IN STOCK:
184
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$91.24
$91.240
5
$74.38
$371.900
10
$72.80
$728.000
30
$71.28
$2,138.400
50
$70.21
$3,510.500
100
$69.16
$6,916.000
250
+
$63.22
$15,805.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BZ-2RDS5551-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
BZE6-2RN7
MICRO SWITCH™ Medium-Duty Limit Switches: BZ Series Enclosed Basic Switch, Side Mount, Die...
TCR2U-110A
Dealy On Break Timer
TDR-240-24
AC/DC Power Supply Single-OUT 24V 10A 240W 10-Pin