help desk software

W199ADYX-4

Schneider Electric-Legacy Relays

Electromechanical Relay 120VAC 290Ohm 30A Power Relay

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W199ADYX-4
RoHS:
Yes
Electromechanical Relay 120VAC 290Ohm 30A Power Relay
Search Keywords:
W199ADYX4
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$168.88
$168.880
5
$69.36
$346.800
10 +
$63.53
$635.300
DOWNLOADS