W199BMX-13
Schneider Electric-Legacy RelaysElectromechanical Relay 24VDC 290Ohm 40A DPDT (63.5x79.2x64.26)mm Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W199BMX-13
Alias/AKA:
199BMX-13
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
30
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
40 A
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
Electromechanical Relay 24VDC 290Ohm 40A DPDT (63.5x79.2x64.26)mm Power Relay
Search Keywords:
W199BMX13
IN STOCK:
13
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$66.580
$66.580
5
$53.779
$268.895
10
$52.926
$529.260
30
$47.616
$1,428.480
60
$46.902
$2,814.120
120
$46.198
$5,543.760
270
+
$45.021
$12,155.670
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
6657S-1-103
Res POT 10K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 6.34mm (33.34 X 41.86mm) Turret Panel Mount
AH165-ZRE3
Switch Indicators - 24VDC - LED - Round Quick Connect/Solder Lug - Panel Mount with Thread...
BST-001
Contact Blocks N.C. SPST 10A 440VAC 220VDC
RH2B-UTAC24V
Power Relay 24VAC 10A DPDT(43.2x21.5x42)mm Bracket
RJ2S-C-A120
Electromechanical Relay 120VAC 6.4KOhm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Rela...