help desk software
DATA SHEET

W199BX-12

Schneider Electric-Legacy Relays

Electromechanical Relay 12VDC 70Ohm 40A DPDT (108.7x63.6x58.8)mm Power Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W199BX-12
Alias/AKA:
199BX-12
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
40 A
Mounting:
N/A
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 55 °C
Electromechanical Relay 12VDC 70Ohm 40A DPDT (108.7x63.6x58.8)mm Power Relay
Search Keywords:
W199BX12
IN STOCK: 15
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$54.65
$54.650
5
$54.10
$270.500
10
$49.16
$491.600
30
$48.67
$1,460.100
60
$48.18
$2,890.800
120
$47.70
$5,724.000
270 +
$47.22
$12,749.400
Tools/3D Models