W199DEX-3
Schneider Electric-Legacy RelaysElectromechanical Relay 24VDC 290Ohm 50A SPST-NO-DM (63.5x88.87x55.37)mm Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W199DEX-3
Alias/AKA:
199DEX-3
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO-DM
Maximum Current Rating:
50 A
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
Life Cycle:
Discontinued
Electromechanical Relay 24VDC 290Ohm 50A SPST-NO-DM (63.5x88.87x55.37)mm Power Relay
Search Keywords:
W199DEX3
This product is discontinued, but still in stock
IN STOCK:
13
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$31.212
$31.212
10
$25.211
$252.110
25
$24.811
$620.275
50
$23.327
$1,166.350
100
$22.322
$2,232.200
250
$21.697
$5,424.250
500
+
$21.106
$10,553.000
Product Guides