W199DX-3
Schneider Electric-Legacy RelaysElectromechanical Relay 24VDC 290Ohm 40A SPST-NO-DM (63.5x61.7x55.37)mm Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W199DX-3
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO-DM
Maximum Current Rating:
40 A
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
The Magnecraft / Schneider Electric W199DX-3 is a high-quality electromechanical relay designed for robust power applications. This 24VDC relay features a 290Ohm coil resistance and a 40A single-pole, single-throw normally open contact configuration. With a compact size of 63.5x61.7x55.37mm, this power relay is ideal for a wide range of industrial and commercial electrical systems. Trust in the reliability and performance of the W199DX-3 for your critical power switching needs.
Search Keywords:
W199DX3
IN STOCK:
0
On Order:
250
can ship 1/2/25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$85.52
$85.520
5
$60.04
$300.200
10
$55.17
$551.700
30
$52.87
$1,586.100
50
$52.08
$2,604.000
100
$51.30
$5,130.000
250
+
$50.53
$12,632.500
Product Guides