W199X-11
Schneider Electric-Legacy RelaysElectromechanical Relay 6VDC 18Ohm 40A DPDT (63.5x79.2x58.67)mm Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W199X-11
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
40 A
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
Electromechanical Relay 6VDC 18Ohm 40A DPDT (63.5x79.2x58.67)mm Power Relay
Search Keywords:
W199X11
IN STOCK:
0
MOQ for out of Stock Qty:
8
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
8
$46.86
$374.880
15
$37.48
$562.200
23
$34.23
$787.290
30
+
$33.54
$1,006.200
DOWNLOADS