help desk software
DATA SHEET

W199X-12

Schneider Electric-Legacy Relays

Electromechanical Relay 12VDC 70Ohm 40A DPDT (63.5x79.2x58.67)mm Power Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W199X-12
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
40 A
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
The W199X-12 electromechanical relay by Magnecraft / Schneider Electric is a high-quality power relay designed for various industrial applications. This DPDT (Double Pole Double Throw) relay operates on a 12VDC power supply and offers a low resistance of 70 Ohm, enabling efficient and reliable performance. With a robust construction and compact size measuring 63.5x79.2x58.67 mm, this relay is built for durability and can handle heavy loads up to 40A. Whether used in automotive, control systems, or other electrical applications, the W199X-12 relay provides reliable switching capability, ensuring smooth and uninterrupted power flow.
Search Keywords:
W199X12
IN STOCK: 218
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$49.81
$49.810
5
$49.08
$245.400
10
$45.39
$453.900
30
$43.95
$1,318.500
50
$39.41
$1,970.500
100
$37.39
$3,739.000
250 +
$37.01
$9,252.500
Tools/3D Models