W211ACPSOX-5
Schneider Electric-Legacy RelaysElectromechanical Relay 120VAC 10A DPDT (60.3x44.4x74.4)mm Socket Time Delay Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W211ACPSOX-5
Alias/AKA:
211ACPSOX-5
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Socket
Type:
Time Delay Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
N/A
AC Coil Voltage:
120 V
Contact Form:
2 Form C
Maximum Current Rating:
10 A
Termination Style:
8-Pin Circular Plug
Time Range:
0.1 to 10 sec
Life Cycle:
Discontinued
Electromechanical Relay 120VAC 10A DPDT (60.3x44.4x74.4)mm Socket Time Delay Relay
Search Keywords:
W211ACPSOX5
This product is discontinued, but still in stock
IN STOCK:
18
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$85.448
$85.448
5
$67.242
$336.210
10
$66.028
$660.280
25
$44.307
$1,107.675
50
$41.388
$2,069.400
100
$40.046
$4,004.600
250
+
$38.775
$9,693.750
Product Guides
CUSTOMERS
ALSO BOUGHT
MS3116F8-3P
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
4NC0H0111
Electromechanical Relay 110/120VAC DIN Rail
RH1B-UAC120V
Power Relay 120VAC 10A SPDT(27.5x14x42)mm Socket
RR2P-ULDC24V
Power Relay 24VDC 10A DPDT(35.6x28.6x55.5)mm Socket
T92P11A22-120
High Power PCB Relay - 2 form C (2 CO) - 120VAC Coil - 30A Contact Rating - 600VAC Switchi...