W250CPX-3
Schneider Electric-Legacy RelaysElectromechanical Relay 24VDC 472Ohm 10A SPDT (34.79x34.79x57.2)mm Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W250CPX-3
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
472 Ohm
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 24VDC 472Ohm 10A SPDT (34.79x34.79x57.2)mm Plug-In General Purpose Relay
Search Keywords:
W250CPX3
This product is discontinued, but still in stock
IN STOCK:
41
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$12.357
$61.785
25
$7.098
$177.450
50
$6.992
$349.600
100
$6.887
$688.700
250
$6.173
$1,543.250
500
$4.411
$2,205.500
1,000
+
$4.268
$4,268.000
Product Guides