W388ACQX-15
Schneider Electric-Legacy RelaysElectromechanical Relay 220/240VAC 7.2KOhm 15A 3PDT (38.5x73.8x35.5)mm Flange General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W388ACQX-15
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
220,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
15 A
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 50 °C
Coil Resistance:
7.2 KOhm
Electromechanical Relay 220/240VAC 7.2KOhm 15A 3PDT (38.5x73.8x35.5)mm Flange General Purpose Relay
Search Keywords:
W388ACQX15
IN STOCK:
41
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$18.665
$93.325
25
$10.716
$267.900
50
$10.523
$526.150
100
$9.977
$997.700
250
$9.319
$2,329.750
500
$6.655
$3,327.500
1,000
+
$6.439
$6,439.000
Product Guides