help desk software
DATA SHEET

W388MLCPX-6

Schneider Electric-Legacy Relays

ELECTROMECHANICAL RELAY FLANGE MOUNT RELAYS

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W388MLCPX-6
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
16 A
Mounting:
Socket
Termination Style:
Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 75 °C
Coil Resistance:
120 Ohm
Life Cycle:
Discontinued
ELECTROMECHANICAL RELAY FLANGE MOUNT RELAYS
Search Keywords:
W388MLCPX6
  This product is discontinued, but still in stock
IN STOCK: 157
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.656
$29.656
10
$23.337
$233.370
25
$16.516
$412.900
50
$16.218
$810.900
100
$15.112
$1,511.200
250
$14.363
$3,590.750
500 +
$9.979
$4,989.500
Tools/3D Models