W389ACX-9
Schneider Electric-Legacy RelaysElectromechanical Relay 110/120VAC 1.7KOhm 25A DPDT (38.8x35.5x73.8)mm Flange Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W389ACX-9
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
25 A
Mounting:
Flange Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 65 °C
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 110/120VAC 1.7KOhm 25A DPDT (38.8x35.5x73.8)mm Flange Power Relay
Search Keywords:
W389ACX9
This product is discontinued, but still in stock
IN STOCK:
12
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$68.72
$68.720
6
$62.85
$377.100
12
+
$59.87
$718.440
Product Guides