W389FXHXC1-12D
Schneider Electric-Legacy RelaysElectromechanical Relay 12VDC 100Ohm 30A SPDT-NO-DM/SPDT-NC-DB (73.82x38.89x35.72)mm Flange Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W389FXHXC1-12D
RoHS:
Yes
HTS:
8536410050
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT-NO-DM,SPDT-NC-DB
Maximum Current Rating:
30 A
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
Electromechanical Relay 12VDC 100Ohm 30A SPDT-NO-DM/SPDT-NC-DB (73.82x38.89x35.72)mm Flange Power Relay
Search Keywords:
W389FXHXC112D
Possible Replacement options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
15
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
15
$27.560
$413.400
30
$20.670
$620.100
45
$19.292
$868.140
60
+
$18.906
$1,134.360
DOWNLOADS