Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W6275DSX-1
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
280 V
Maximum Output Current:
75 A
Output Device:
SCR
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
49.4 x 25.3(Max) + 12.1 mm
Relay SSR 16mA 32V DC-IN 75A 280V AC-OUT 4-Pin
Search Keywords:
W6275DSX1
IN STOCK:
57
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$81.56
$81.560
5
$65.83
$329.150
10
$63.79
$637.900
25
$61.84
$1,546.000
50
$60.65
$3,032.500
100
$59.74
$5,974.000
250
+
$58.84
$14,710.000
Product Guides
CUSTOMERS
ALSO BOUGHT
202507-1
Pin Contact Gold Crimp 16-18 AWG Machined
2TMA15-4
SPDT Subminiature Leaf Switch 10AMP 1/3HP 125/250VAC
EX-13EA
Ultra-Slim Photoelectric Sensor - 500mm - NPN Output - Light-ON Operation - 3.5mm Body - S...
AFB0824SHB
DC Fan Axial Ball Bearing 24V 14V to 26V 42.73CFM 42.5dB 80 X 80 X 15mm
3541H-1-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - So...