W67ACSX-10
Schneider Electric-Legacy RelaysElectromechanical Relay 110/125VDC 11KOhm 10A 4PDT Plug-In Control Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W67ACSX-10
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Control Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
110,125 V
Coil Current:
11.36 mA
Coil Resistance:
11 KOhm
Dimension:
N/A
Operating Temperature:
N/A
Termination Style:
Quick Connect
Contact Arrangement:
4PDT
Contact Form:
4 Form C
Maximum Current Rating:
10 A
Mounting:
Connector
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 110/125VDC 11KOhm 10A 4PDT Plug-In Control Relay
Search Keywords:
W67ACSX10
This product is not in stock and cannot be back-ordered
Product Guides