W67RCSX-7
Schneider Electric-Legacy RelaysElectromechanical Relay 12VDC 185Ohm 5A 4PDT (18.7x29.4)mm Socket Miniature Enclosed Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W67RCSX-7
Alias/AKA:
67RCSX-7
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 60 °C
Coil Resistance:
185 Ohm
Life Cycle:
Discontinued
Electromechanical Relay 12VDC 185Ohm 5A 4PDT (18.7x29.4)mm Socket Miniature Enclosed Industrial Relay
Search Keywords:
W67RCSX7
This product is discontinued, but still in stock
IN STOCK:
49
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$38.76
$38.760
25
$35.41
$885.250
50
$21.79
$1,089.500
75
$17.25
$1,293.750
100
+
$16.91
$1,691.000
Product Guides