W67TCSX-7
Schneider Electric-Legacy RelaysElectromechanical Relay 12VDC 185Ohm 2A 4PDT Plug-In DC Cradle Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W67TCSX-7
RoHS:
Yes
HTS:
8536410020
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
3 A
Mounting:
Socket
Operating Temperature:
-40 to 60 °C
Dimension:
18.7 x 29.4 mm
Termination Style:
Solder
Coil Current:
64.86 mA
Contact Form:
4 Form C
Life Cycle:
Discontinued
Electromechanical Relay 12VDC 185Ohm 2A 4PDT Plug-In DC Cradle Relay
Search Keywords:
W67TCSX7
This product is discontinued, but still in stock
IN STOCK:
32
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
+
$126.87
$126.870
DOWNLOADS