help desk software
DATA SHEET

W78RCSX-10

Schneider Electric-Legacy Relays

Electromechanical Relay 110/125VDC 11KOhm 12ADC/15AAC DPDT (27.9x21)mm Plug-In Power Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W78RCSX-10
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110,125 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
11 KOhm
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 110/125VDC 11KOhm 12ADC/15AAC DPDT (27.9x21)mm Plug-In Power Relay
Search Keywords:
W78RCSX10
  This product is discontinued, but still in stock
IN STOCK: 11
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$16.18
$161.800
30
$11.45
$343.500
50
$10.92
$546.000
100
$10.60
$1,060.000
250
$9.12
$2,280.000
500
$7.82
$3,910.000
1,000 +
$7.70
$7,700.000
Older Equivalent
78RCSX-10
78RCSX-10
VIEW PRODUCT
Tools/3D Models