W78TCSX-2
Schneider Electric-Legacy RelaysElectromechanical Relay 12VDC 160Ohm 3A 4PDT (27.9x21.79)mm Socket Ice Cube Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W78TCSX-2
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
3 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
160 Ohm
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 12VDC 160Ohm 3A 4PDT (27.9x21.79)mm Socket Ice Cube Relay
Search Keywords:
W78TCSX2
This product is discontinued, but still in stock
IN STOCK:
30
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$19.806
$99.030
25
$15.928
$398.200
50
$15.640
$782.000
100
$14.573
$1,457.300
250
$13.851
$3,462.750
500
$13.402
$6,701.000
1,000
+
$12.977
$12,977.000
Product Guides