W92S11A22D-240
Schneider Electric-Legacy RelaysElectromechanical Relay 240VAC 6.5KOhm 30A DPDT (68.5x34.5x41.4)mm Flange/DIN Rail Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W92S11A22D-240
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
AC Coil Voltage:
240 V
Coil Current:
N/A
Life Cycle:
Discontinued & Replaced
The Magnecraft / Schneider Electric W92S11A22D-240 is a high-quality Electromechanical Relay designed for reliable performance in various industrial applications. It features a compact and durable design with a flange/DIN rail mount, making installation quick and easy.This DPDT (Double Pole Double Throw) relay has a rated voltage of 240VAC and a coil resistance of 6.5KOhm, allowing it to handle heavy loads up to 30A. The relay is built to withstand demanding conditions and provides superior electrical connectivity and switching capabilities.With dimensions of 68.5x34.5x41.4mm, it offers a space-efficient solution without compromising on functionality. This relay is perfect for use in control panels, automation systems, HVAC equipment, industrial machinery, and other critical applications that require robust and dependable relay performance.Trust the Magnecraft / Schneider Electric W92S11A22D-240 to deliver exceptional relay functionality, efficient power switching, and long-lasting reliability for a wide range of industrial applications.
Search Keywords:
W92S11A22D240
This product is discontinued, but still in stock
IN STOCK:
16
Ships today, if you order in
On Order:
1,000
can ship 12/5/24
Quantity
Unit Price
Ext. Price
1
$34.94
$34.940
10
$22.33
$223.300
30
$19.28
$578.400
50
$18.41
$920.500
100
$17.37
$1,737.000
250
$17.20
$4,300.000
500
+
$17.02
$8,510.000
Product Guides