W92S7A22D-24
Schneider Electric-Legacy RelaysElectromechanical Relay DPST-NO 30A 24VAC 250Ohm Flange Mount/DIN Rail .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W92S7A22D-24
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
AC Coil Voltage:
24 V
Coil Current:
N/A
The Magnecraft / Schneider Electric W92S7A22D-24 is a high-performance electromechanical relay designed for various industrial applications. It features a DPST-NO (Double Pole Single Throw - Normally Open) configuration, allowing for the control of two separate circuits. This reliable relay has a current rating of 30A, making it capable of handling high loads with ease. It operates on a 24VAC coil voltage and has a low resistance of 250Ohm, ensuring efficient and precise electrical control.With its versatile flange mount/DIN rail design, the W92S7A22D-24 can be easily installed in any compatible equipment or control panel. It offers a secure and space-saving solution while providing reliable and robust performance.Whether you need to control motors, solenoids, or other high-current devices, the Magnecraft / Schneider Electric W92S7A22D-24 is an excellent choice. Count on its durability, efficiency, and versatility to meet your industrial relay needs.
Search Keywords:
W92S7A22D24
IN STOCK:
51
Ships today, if you order in
On Order:
1,000
can ship 11/25/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
10
$19.78
$197.800
30
$18.96
$568.800
50
$18.17
$908.500
100
$17.52
$1,752.000
250
$17.26
$4,315.000
500
$17.09
$8,545.000
1,000
+
$16.92
$16,920.000
Product Guides