W92S7A22D-240
Schneider Electric-Legacy RelaysElectromechanical Relay DPST-NO 30A 240VAC 6.5KOhm Flange Mount/DIN Rail .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W92S7A22D-240
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Coil Current:
N/A
AC Coil Voltage:
240 V
Life Cycle:
Discontinued & Replaced
The Magnecraft / Schneider Electric W92S7A22D-240 is a high-quality electromechanical relay designed to provide reliable switching and control in a wide range of applications. This DPST-NO (Double Pole Single Throw, Normally Open) relay has a maximum switching current of 30A and a voltage rating of 240VAC. Featuring a compact and versatile design, this relay is ideal for both flange mount and DIN rail installations, allowing for flexible integration into various electrical systems. Its robust construction ensures long-lasting performance, even in demanding environments. With a coil resistance of 6.5KOhm, this relay offers efficient and accurate switching operations. It can handle substantial electrical loads while effectively isolating control signals from the power circuit. The Magnecraft / Schneider Electric W92S7A22D-240 is a reliable and efficient solution for applications requiring a rugged and dependable relay for controlling high-current devices or systems.
Search Keywords:
W92S7A22D240
This product is discontinued, but still in stock
IN STOCK:
377
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$26.48
$264.800
30
$25.64
$769.200
50
$24.10
$1,205.000
100
$22.68
$2,268.000
250
$22.46
$5,615.000
500
$22.23
$11,115.000
1,000
+
$22.01
$22,010.000
Product Guides