help desk software
DATA SHEET

W9AS5D52-5

Schneider Electric-Legacy Relays

Electromechanical Relay 5VDC 25Ohm 30A SPDT (50.29x27.4x27.9)mm Flange Miniature Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W9AS5D52-5
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
30 A
Mounting:
Flange Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 5VDC 25Ohm 30A SPDT (50.29x27.4x27.9)mm Flange Miniature Relay
Search Keywords:
W9AS5D525
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
9AS7D5
9AS7D5
VIEW PRODUCT
Tools/3D Models