help desk software
DATA SHEET

0001.1004

Schurter

SP 5X20 FUSE 1A F

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0001.1004
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
1 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic
Mounting:
Holder
SP 5x20, 1 A, 250 VAC, Quick-Acting F, Non-Resettable Fuse
Search Keywords:
00011004
IN STOCK: 497
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5596
$27.980
500
$0.4547
$227.350
1,000
$0.4343
$434.300
3,000
$0.4099
$1,229.700
5,000
$0.3986
$1,993.000
8,000
$0.3926
$3,140.800
10,000
$0.3868
$3,868.000
15,000 +
$0.3810
$5,715.000
Tools/3D Models