help desk software
DATA SHEET

0001.1009

Schurter

SP 5X20 FUSE 3.15A F

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0001.1009
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Fast6186
Current Rating:
3.15 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic6190
Mounting:
Holder6197
SP 5x20, 3.15 A, 250 VAC, Quick-Acting F, Non-Resettable Fuse
Search Keywords:
00011009
IN STOCK: 900
Can Ship immediately
Manufacturer Stock:
3,000   can ship 12/2/24
Minimum Order:
50
Factory Lead-Time
20 Weeks can ship 4/4/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5596
$27.980
500
$0.4547
$227.350
1,000
$0.4343
$434.300
3,000
$0.4099
$1,229.700
5,000
$0.3986
$1,993.000
8,000
$0.3926
$3,140.800
10,000
$0.3868
$3,868.000
15,000 +
$0.3810
$5,715.000
Tools/3D Models