Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0001.1010
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Fast6186
Current Rating:
4 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic6190
Mounting:
Holder6197
SP 5x20, 4 A, 250 VAC, Quick-Acting F, Non-Resettable Fuse
Search Keywords:
00011010
IN STOCK:
614
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5596
$27.980
500
$0.4547
$227.350
1,000
$0.4343
$434.300
3,000
$0.4099
$1,229.700
5,000
$0.3986
$1,993.000
8,000
$0.3926
$3,140.800
10,000
$0.3868
$3,868.000
15,000
+
$0.3810
$5,715.000
Product Guides