Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0001.1014
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Fast6186
Current Rating:
10 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic6190
Mounting:
Holder6197
SP 5x20, 10 A, 250 VAC, Quick-Acting F, Non-Resettable Fuse
Search Keywords:
00011014
IN STOCK:
1,268
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4829
$24.145
500
$0.3608
$180.400
1,000
$0.3554
$355.400
3,000
$0.3501
$1,050.300
5,000
$0.3448
$1,724.000
8,000
$0.3396
$2,716.800
10,000
$0.3345
$3,345.000
15,000
+
$0.3295
$4,942.500
Product Guides